
FCA-125-12 | |
|---|---|
DigiKey Part Number | 1111-FCA-125-12-ND |
Manufacturer | |
Manufacturer Product Number | FCA-125-12 |
Description | INDUSTRIAL RELAYS M6106/19-012 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 115VAC, 28VDC - Max |
Mfr | Load - Max Switching 2875VA, 700W |
Series | Coil Type Non Latching |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Seal Rating Sealed - Hermetically |
Mounting Type | Operating Temperature -70°C ~ 125°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 25 A | Relay Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,49000 € | 329,49 € |
| Unit Price without VAT: | 329,49000 € |
|---|---|
| Unit Price with VAT: | 392,09310 € |

