Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FCA-125-11 | |
|---|---|
DigiKey Part Number | 1111-FCA-125-11-ND |
Manufacturer | |
Manufacturer Product Number | FCA-125-11 |
Description | FCA-125-11=M6106/19-011 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Diode |
Series | Termination Style Solder Hook |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Must Operate Voltage 18 VDC |
Mounting Type | Must Release Voltage 1.5 VDC |
Coil Voltage | Operate Time 10 ms |
Contact Form SPDT (1 Form C) | Release Time 10 ms |
Contact Rating (Current) 25 A | Operating Temperature -70°C ~ 125°C |
Switching Voltage 115VAC, 28VDC - Max | Contact Material Silver Cadmium Oxide (AgCdO) |
Load - Max Switching 2875VA, 700W | Relay Type |
Coil Current 87.5 mA | Coil Resistance 320 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-125-14 | TE Connectivity | 0 | 1111-FCA-125-14-ND | 351,83000 € | Parametric Equivalent |
| FCA-125-25 | TE Connectivity | 0 | 1111-FCA-125-25-ND | 321,62667 € | Parametric Equivalent |
| FCA-125-3702L | TE Connectivity | 0 | 1111-FCA-125-3702L-ND | 334,83000 € | Parametric Equivalent |
| FCA-125-3705L | TE Connectivity | 0 | 1111-FCA-125-3705L-ND | 350,70800 € | Parametric Equivalent |
| FCA-125-6 | TE Connectivity | 0 | 1111-FCA-125-6-ND | 321,62667 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,83000 € | 351,83 € |
| Unit Price without VAT: | 351,83000 € |
|---|---|
| Unit Price with VAT: | 418,67770 € |

