Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FC-325-CW3 | |
|---|---|
DigiKey Part Number | 1111-FC-325-CW3-ND |
Manufacturer | |
Manufacturer Product Number | FC-325-CW3 |
Description | POWER/SIGNAL RELAY 3 FORM X 3PST |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PST-NO (DM) (3 Form X) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Solder Hook |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 1.5 VDC |
Mounting Type | Operate Time 20 ms |
Coil Voltage | Release Time 10 ms |
Contact Form 3PST-NO (DM) (3 Form X) | Operating Temperature -70°C ~ 125°C |
Contact Rating (Current) 25 A | Relay Type |
Switching Voltage 115VAC, 28VDC - Nom | Coil Resistance 160 Ohms |
Coil Current 175 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FC-325-2 | TE Connectivity | 0 | 1111-FC-325-2-ND | 1.170,76300 € | Parametric Equivalent |
| FC-325-7 | TE Connectivity | 0 | 1111-FC-325-7-ND | 1.274,95000 € | Parametric Equivalent |
| FC-325-CW4 | TE Connectivity | 0 | 1111-FC-325-CW4-ND | 1.261,12000 € | Parametric Equivalent |
| FC-325-2 | TE Connectivity Aerospace, Defense and Marine | 0 | A124198-ND | 1.159,64000 € | Parametric Equivalent |
| FC-325-7 | TE Connectivity Aerospace, Defense and Marine | 0 | A124246-ND | 1.246,28100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.148,16000 € | 1.148,16 € |
| Unit Price without VAT: | 1.148,16000 € |
|---|---|
| Unit Price with VAT: | 1.366,31040 € |



