
FC-325-3 | |
|---|---|
DigiKey Part Number | 1111-FC-325-3-ND |
Manufacturer | |
Manufacturer Product Number | FC-325-3 |
Description | INDUSTRIAL RELAYS 115VAC 50/60HZ |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PST-NO (DM) (3 Form X) 115VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Solder Hook |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 95 VAC |
Part Status Active | Must Release Voltage 5 VAC |
Mounting Type | Operate Time 25 ms |
Coil Voltage | Release Time 50 ms |
Contact Form 3PST-NO (DM) (3 Form X) | Operating Temperature -70°C ~ 125°C |
Contact Rating (Current) 25 A | Relay Type |
Switching Voltage 115VAC, 28VDC - Nom | Coil Resistance 192 Ohms |
Coil Current 600 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FC-325-1 | TE Connectivity | 0 | 1111-FC-325-1-ND | 1.227,95900 € | Parametric Equivalent |
| FC-325-CW8 | TE Connectivity | 0 | 1111-FC-325-CW8-ND | 1.161,47000 € | Parametric Equivalent |
| FC-325-CW9 | TE Connectivity | 0 | 1111-FC-325-CW9-ND | 1.251,11000 € | Parametric Equivalent |
| FC-325-1 | TE Connectivity Aerospace, Defense and Marine | 18 | A124242-ND | 1.089,89000 € | Parametric Equivalent |
| FC-325-3 | TE Connectivity Aerospace, Defense and Marine | 10 | A124243-ND | 1.148,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.298,72900 € | 12.987,29 € |
| Unit Price without VAT: | 1.298,72900 € |
|---|---|
| Unit Price with VAT: | 1.545,48751 € |



