Parametric Equivalent

ES2000-NO.2-B9-0-33MM | |
|---|---|
DigiKey Part Number | 1111-ES2000-NO.2-B9-0-33MM-ND |
Manufacturer | |
Manufacturer Product Number | ES2000-NO.2-B9-0-33MM |
Description | HEAT SHRINK TUBING AND SLEEVES H |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.293" (7.44mm) 4 to 1 Black 0.108' (33.02mm, 1.30") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.065" (1.65mm) |
Mfr | Recovered Wall Thickness 0.060" (1.52mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 130°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Length 0.108' (33.02mm, 1.30") | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.293" (7.44mm) | Shelf Life 36 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES2000-NO.2-B9-0-33MM | TE Connectivity Raychem Cable Protection | 0 | ES2000-NO.2-B9-0-33MM-ND | 0,12685 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,16884 € | 1.688,40 € |
| Unit Price without VAT: | 0,16884 € |
|---|---|
| Unit Price with VAT: | 0,20092 € |


