
ES2000-NO.1-C1-0-40MM | |
|---|---|
DigiKey Part Number | 1111-ES2000-NO.1-C1-0-40MM-ND |
Manufacturer | |
Manufacturer Product Number | ES2000-NO.1-C1-0-40MM |
Description | ES2000-NO.1-C1-0-40MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.225" (5.72mm) 4 to 1 Black 0.131' (40.00mm, 1.57") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.050" (1.27mm) |
Mfr | Recovered Wall Thickness 0.047" (1.19mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 130°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Length 0.131' (40.00mm, 1.57") | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.225" (5.72mm) | Shelf Life 36 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES2000-NO.1-C1-0-38MM | TE Connectivity | 0 | 1111-ES2000-NO.1-C1-0-38MM-ND | 0,18062 € | Parametric Equivalent |
| ES2000-NO.1-C1-0-38MM | TE Connectivity Raychem Cable Protection | 0 | ES2000-NO.1-C1-0-38MM-ND | 0,10555 € | Parametric Equivalent |
| ES2000-NO.1-C1-0-40MM | TE Connectivity Raychem Cable Protection | 0 | ES2000-NO.1-C1-0-40MM-ND | 0,14259 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,18978 € | 1.897,80 € |
| Unit Price without VAT: | 0,18978 € |
|---|---|
| Unit Price with VAT: | 0,22584 € |


