New Product
Image for EG7054-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG7054-000

DigiKey Part Number
1111-EG7054-000-ND
Manufacturer
Manufacturer Product Number
EG7054-000
Description
HEAT SHRINK TUBING AND SLEEVES S
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 3 to 1 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Supplied
1.500" (38.10mm)
Mfr
Inner Diameter - Recovered
0.500" (12.70mm)
Series
Recovered Wall Thickness
0.140" (3.56mm)
Packaging
Box
Material
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 110°C
Shrinkage Ratio
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
20012,85285 €2.570,57 €
Unit Price without VAT:12,85285 €
Unit Price with VAT:15,29489 €