EDSP06SGRFSTU04 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 3,08887 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 2,65696 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 3,99419 €
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 2,20044 €
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 256
Unit Price: 3,73000 €
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 1,90511 €
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 2,15857 €
Datasheet
New Product
Image for EDSP06SGRFSTU04 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDSP06SGRFSTU04

DigiKey Part Number
1111-EDSP06SGRFSTU04-ND
Manufacturer
Manufacturer Product Number
EDSP06SGRFSTU04
Description
DIP SW/SIP SW E STACK PIANO 6P G
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 6 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
TE Connectivity AMP Connectors
Height Above Board
0.197" (5.00mm)
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Tube
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
Yes
Number of Positions
6
Operating Temperature
-20°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polyamide (PA), Nylon
Voltage Rating
24VDC
Length
0.596" (15.14mm)
Actuator Type
Piano
Mechanical Life
2,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
2,000 Cycles
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EDSP06SGRFSTR04TE Connectivity01111-EDSP06SGRFSTR04TR-ND3,08887 €Parametric Equivalent
EDSP06SGRNSTR04TE Connectivity01111-EDSP06SGRNSTR04TR-ND2,65696 €Parametric Equivalent
EDSP06SGRNSTU04TE Connectivity01111-EDSP06SGRNSTU04-ND3,99419 €Parametric Equivalent
EDSP06SGRFSTR04TE Connectivity ALCOSWITCH Switches0450-2612-1-ND2,20044 €Parametric Equivalent
EDSP06SGRFSTU04TE Connectivity ALCOSWITCH Switches256450-2662-ND3,73000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5272,97108 €1.565,76 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,97108 €
Unit Price with VAT:3,53559 €