Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EDSP06SGRFSTR04 | |
|---|---|
DigiKey Part Number | 1111-EDSP06SGRFSTR04TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDSP06SGRFSTR04 |
Description | DIP SW/SIP SW E STACK PIANO 6P G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity AMP Connectors | Height Above Board 0.197" (5.00mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 6 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.596" (15.14mm) |
Actuator Type Piano | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDSP06SGRFSTU04 | TE Connectivity | 0 | 1111-EDSP06SGRFSTU04-ND | 2,97108 € | Parametric Equivalent |
| EDSP06SGRNSTR04 | TE Connectivity | 0 | 1111-EDSP06SGRNSTR04TR-ND | 2,65696 € | Parametric Equivalent |
| EDSP06SGRNSTU04 | TE Connectivity | 0 | 1111-EDSP06SGRNSTU04-ND | 3,99419 € | Parametric Equivalent |
| EDSP06SGRFSTR04 | TE Connectivity ALCOSWITCH Switches | 0 | 450-2612-1-ND | 2,20044 € | Parametric Equivalent |
| EDSP06SGRFSTU04 | TE Connectivity ALCOSWITCH Switches | 256 | 450-2662-ND | 3,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 3,08887 € | 2.162,21 € |
| Unit Price without VAT: | 3,08887 € |
|---|---|
| Unit Price with VAT: | 3,67576 € |



