Parametric Equivalent

DWHF-6/2-0-SP | |
|---|---|
DigiKey Part Number | 1111-DWHF-6/2-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | DWHF-6/2-0-SP |
Description | DUAL WALL TUBING FLAME RETARDAN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.236" (5.99mm) 3 to 1 Black 820.2' (250.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.079" (2.01mm) |
Mfr | Recovered Wall Thickness 0.039" (0.99mm) |
Series | Material |
Packaging Spool | Features Adhesive Lined, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Length 820.2' (250.0m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.236" (5.99mm) | Shelf Life 60 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DWHF-6/2-0-SP | TE Connectivity Raychem Cable Protection | 0 | 484-DWHF-6/2-0-SP-ND | 3,47421 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.500 | 4,08360 € | 67.379,40 € |
| Unit Price without VAT: | 4,08360 € |
|---|---|
| Unit Price with VAT: | 4,85948 € |


