
DWFR-12/4-0-STK | |
|---|---|
DigiKey Part Number | 1111-DWFR-12/4-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | DWFR-12/4-0-STK |
Description | HEAT SHRINK TUBING AND SLEEVES D |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.472" (11.99mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.157" (3.99mm) |
Mfr | Recovered Wall Thickness 0.070" (1.78mm) |
Series | Material |
Packaging Bag | Features Adhesive Lined, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 60°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.472" (11.99mm) | Shelf Life 60 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATUM-12/4-0-MS-STK | TE Connectivity Raychem Cable Protection | 1.170 | NB09282001-ND | 20,28000 € | Parametric Equivalent |
| ATUM-12/4-0-STK | TE Connectivity Raychem Cable Protection | 748 | ATU124K-ND | 10,82000 € | Parametric Equivalent |
| ATUM-12/4-0-STK | TE Connectivity Raychem Cable Protection | 0 | 484-ATUM-12/4-0-STK-ND | 9,47958 € | Parametric Equivalent |
| DWFR-12/4-0-STK | TE Connectivity Raychem Cable Protection | 63 | DWFR-12/4-0-STK-ND | 16,06000 € | Parametric Equivalent |
| DWHF-12/4-0-STK | TE Connectivity Raychem Cable Protection | 2.236 | 484-DWHF-12/4-0-STK-ND | 13,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 15,44440 € | 772,22 € |
| Unit Price without VAT: | 15,44440 € |
|---|---|
| Unit Price with VAT: | 18,37884 € |





