DT04-3P | |
|---|---|
DigiKey Part Number | 1111-DT04-3P-ND |
Manufacturer | |
Manufacturer Product Number | DT04-3P |
Description | AUTOMOTIVE HOUSINGSREC 3P GRY N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT04-3P Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Box | Color Gray |
Part Status Active | Features IP68, IP6K9K |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 2,07532 € | 97,54 € |
| Unit Price without VAT: | 2,07532 € |
|---|---|
| Unit Price with VAT: | 2,46963 € |











