DT04-2P | |
|---|---|
DigiKey Part Number | 1111-DT04-2P-ND |
Manufacturer | |
Manufacturer Product Number | DT04-2P |
Description | AUTOMOTIVE HOUSINGS REC 2P GRY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT04-2P Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Box | Color Gray |
Part Status Active | Features IP68, IP6K9K |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 1,47185 € | 79,48 € |
| Unit Price without VAT: | 1,47185 € |
|---|---|
| Unit Price with VAT: | 1,75150 € |











