Parametric Equivalent

DSPL-NR4-0-STK | |
|---|---|
DigiKey Part Number | 1111-DSPL-NR4-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | DSPL-NR4-0-STK |
Description | DSPL-NR4-0-STK |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.689" (17.50mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.689" (17.50mm) |
Mfr | Inner Diameter - Recovered 0.177" (4.50mm) |
Series | Recovered Wall Thickness 0.087" (2.21mm) |
Packaging Tube | Material |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSPL-NR4-0-STK | TE Connectivity Raychem Cable Protection | 0 | 17-DSPL-NR4-0-STK-ND | 11,00700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 14,67222 € | 1.320,50 € |
| Unit Price without VAT: | 14,67222 € |
|---|---|
| Unit Price with VAT: | 17,45994 € |

