Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DSPL-NR2-0-STK | |
|---|---|
DigiKey Part Number | 1111-DSPL-NR2-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | DSPL-NR2-0-STK |
Description | DSPL-NR2-0-STK |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.295" (7.49mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.295" (7.49mm) |
Mfr | Inner Diameter - Recovered 0.065" (1.65mm) |
Series | Recovered Wall Thickness 0.055" (1.40mm) |
Packaging Bag | Material |
Part Status Active | Features Abrasion Resistant, Flame Retardant |
Type | Color |
Shrinkage Ratio | Operating Temperature -40°C ~ 125°C |
Length 4.00' (1.22m) | Shrink Temperature 110°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSZH-125-NR2-STK | TE Connectivity | 0 | 1111-QSZH-125-NR2-STK-ND | 7,44733 € | Parametric Equivalent |
| DSPL-NR2-0-STK | TE Connectivity Raychem Cable Protection | 0 | A119830-ND | 2,80237 € | Parametric Equivalent |
| QSZH-125-NR2-STK | TE Connectivity Raychem Cable Protection | 0 | 484-QSZH-125-NR2-STK-ND | 5,58113 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,73020 € | 1.119,06 € |
| Unit Price without VAT: | 3,73020 € |
|---|---|
| Unit Price with VAT: | 4,43894 € |



