Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DR-25-3-0-SP | |
|---|---|
DigiKey Part Number | 1111-DR-25-3-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | DR-25-3-0-SP |
Description | TUBING AND SLEEVES HS-TBG 3 BK P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 3.000" (76.20mm) 2 to 1 Black 50.0' (15.2m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 1.500" (38.10mm) |
Mfr | Recovered Wall Thickness 0.125" (3.18mm) |
Series | Material |
Packaging Spool | Features Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant |
Part Status Active | Color |
Type | Operating Temperature -75°C ~ 150°C |
Shrinkage Ratio | Qualification AMS-DTL-23053/16 |
Length 50.0' (15.2m) | Shrink Temperature 150°C |
Inner Diameter - Supplied 3.000" (76.20mm) | Shelf Life 36 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR-25-3-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | 844-DR-25-3-0-SP-ND | 68,16280 € | Parametric Equivalent |
| DR-25-3-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | 844-DR-25-3-0-SP-DS-ND | 123,94000 € | Parametric Equivalent |
| NST-3-BLACK | 3M | 0 | NST-3-BLACK-ND | 29,70580 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,64000 € | 136,64 € |
| Unit Price without VAT: | 136,64000 € |
|---|---|
| Unit Price with VAT: | 162,60160 € |




