
CT95283001 | |
|---|---|
DigiKey Part Number | 1111-CT95283001-ND |
Manufacturer | |
Manufacturer Product Number | CT95283001 |
Description | 100G0111-0.75-0CK0001 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up, Dual Wall Wire 19/0.0091" Black 1300V |
Datasheet | Datasheet |
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Packaging Bulk | Jacket (Insulation) Diameter 0.063" (1.60mm) |
Part Status Active | Jacket (Insulation) Thickness 0.008" (0.20mm) |
Cable Type | Voltage 1300V |
Wire Gauge | Operating Temperature 125°C |
Conductor Strand 19/0.0091" | Jacket Color |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 0,64793 € | 97,19 € |
| Unit Price without VAT: | 0,64793 € |
|---|---|
| Unit Price with VAT: | 0,77104 € |

