
CRX406B | |
|---|---|
DigiKey Part Number | CRX406B-ND |
Manufacturer | |
Manufacturer Product Number | CRX406B |
Description | RF ANT 413MHZ WHIP STR UHF FEM |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight UHF Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 413MHz | |
Frequency Range | 406MHz ~ 420MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 7dBi | |
Power - Max | 500 W | |
Features | - | |
Termination | UHF Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 54.000" (137.16cm) | |
Applications | - | |
Base Product Number |


