
FG4065 | |
|---|---|
DigiKey Part Number | FG4065-ND |
Manufacturer | |
Manufacturer Product Number | FG4065 |
Description | RF ANT 411MHZ WHIP STR N FEM 76" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 411MHz | |
Frequency Range | 406MHz ~ 416MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBd | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 76.000" (193.04cm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 262,62200 € | 1.313,11 € |
| 10 | 253,22500 € | 2.532,25 € |
| 25 | 243,30080 € | 6.082,52 € |
| Unit Price without VAT: | 262,62200 € |
|---|---|
| Unit Price with VAT: | 312,52018 € |

