Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRG2512F270R | |
|---|---|
DigiKey Part Number | 1111-CRG2512F270RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG2512F270R |
Description | CRG2512 1% 270R |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG2512F270R Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3521270RFT | TE Connectivity Passive Product | 711 | A116018CT-ND | 0,59000 € | Direct |
| CRG2512F270R | TE Connectivity Passive Product | 0 | CRG2512F270R-ND | 0,06032 € | Parametric Equivalent |
| CRGCQ2512F270R | TE Connectivity Passive Product | 32.643 | A129986CT-ND | 0,31000 € | Parametric Equivalent |
| CRGCQ2512F270R | TE Connectivity | 0 | 1111-CRGCQ2512F270RTR-ND | 0,08115 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,08246 € | 989,52 € |
| Unit Price without VAT: | 0,08246 € |
|---|---|
| Unit Price with VAT: | 0,09813 € |




