Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRG0805F5K1 | |
|---|---|
DigiKey Part Number | 1111-CRG0805F5K1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0805F5K1 |
Description | THICK FILM RESISTORS-SMD CRG0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F5K1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-075K1L | YAGEO | 9.605 | YAG3744CT-ND | 0,08000 € | Parametric Equivalent |
| CAS10F5101CT | Cal-Chip Electronics, Inc. | 4.996 | 4713-CAS10F5101CT-ND | 0,12000 € | Parametric Equivalent |
| CRCW08055K10FKEAC | Vishay Dale | 51.895 | 541-CRCW08055K10FKEACCT-ND | 0,08000 € | Parametric Equivalent |
| CRCW08055K10FKEBC | Vishay Dale | 0 | CRCW08055K10FKEBC-ND | 0,00586 € | Parametric Equivalent |
| CRCW08055K10FKTA | Vishay Dale | 9.541 | 541-CRCW08055K10FKTACT-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00598 € | 119,60 € |
| Unit Price without VAT: | 0,00598 € |
|---|---|
| Unit Price with VAT: | 0,00712 € |










