
CAS10F5101CT | |
|---|---|
DigiKey Part Number | 4713-CAS10F5101CTTR-ND - Tape & Reel (TR) 4713-CAS10F5101CT-ND - Cut Tape (CT) 4713-CAS10F5101CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10F5101CT |
Description | ANTISULF RES0805 1% 5.1K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,04400 € | 1,10 € |
| 50 | 0,03700 € | 1,85 € |
| 100 | 0,03130 € | 3,13 € |
| 250 | 0,02552 € | 6,38 € |
| 500 | 0,02226 € | 11,13 € |
| 1.000 | 0,01968 € | 19,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01555 € | 77,75 € |
| 10.000 | 0,01436 € | 143,60 € |
| 15.000 | 0,01377 € | 206,55 € |
| 25.000 | 0,01314 € | 328,50 € |
| 35.000 | 0,01278 € | 447,30 € |
| 50.000 | 0,01244 € | 622,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

