Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRG0805F2K2 | |
|---|---|
DigiKey Part Number | 1111-CRG0805F2K2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0805F2K2 |
Description | THICK FILM RESISTORS-SMD CRG0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F2K2 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRG0805F2K2 | TE Connectivity Passive Product | 181.959 | A106060CT-ND | 0,09000 € | Similar |
| AC0805FR-072K2L | YAGEO | 52.038 | YAG3716CT-ND | 0,09000 € | Parametric Equivalent |
| AC0805FR-102K2L | YAGEO | 435 | 13-AC0805FR-102K2LCT-ND | 0,09000 € | Parametric Equivalent |
| AC0805FR-132K2L | YAGEO | 37.428 | 13-AC0805FR-132K2LCT-ND | 0,09000 € | Parametric Equivalent |
| AF0805FR-072K2L | YAGEO | 0 | 13-AF0805FR-072K2LCT-ND | 0,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00636 € | 127,20 € |
| Unit Price without VAT: | 0,00636 € |
|---|---|
| Unit Price with VAT: | 0,00757 € |










