Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRGCQ0805F2K2 | |
|---|---|
DigiKey Part Number | 1111-CRGCQ0805F2K2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGCQ0805F2K2 |
Description | CRGCQ 0805 2K2 1% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0805F2K2 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-072K2L | YAGEO | 51.938 | YAG3716CT-ND | 0,09000 € | Parametric Equivalent |
| AC0805FR-132K2L | YAGEO | 37.428 | 13-AC0805FR-132K2LCT-ND | 0,09000 € | Parametric Equivalent |
| CRGCQ0805F2K2 | TE Connectivity Passive Product | 10.171 | A129753CT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00695 € | 139,00 € |
| Unit Price without VAT: | 0,00695 € |
|---|---|
| Unit Price with VAT: | 0,00827 € |




