Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRG0603J33R | |
|---|---|
DigiKey Part Number | 1111-CRG0603J33RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0603J33R |
Description | THICK FILM RESISTOR - SMD 0603 - |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603J33R Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRG0603F33R | TE Connectivity Passive Product | 11.177 | 1712-CRG0603F33RCT-ND | 0,08000 € | Upgrade |
| AC0603FR-0733RL | YAGEO | 12.525 | YAG3599CT-ND | 0,08000 € | Parametric Equivalent |
| AC0603FR-1333RL | YAGEO | 38.686 | 13-AC0603FR-1333RLCT-ND | 0,08000 € | Parametric Equivalent |
| AC0603JR-0733RL | YAGEO | 14.926 | YAG3666CT-ND | 0,08000 € | Parametric Equivalent |
| AF0603FR-0733RL | YAGEO | 4.047 | 13-AF0603FR-0733RLCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35.715 | 0,00275 € | 98,22 € |
| Unit Price without VAT: | 0,00275 € |
|---|---|
| Unit Price with VAT: | 0,00327 € |










