YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603FR-1333RL

DigiKey Part Number
13-AC0603FR-1333RLTR-ND - Tape & Reel (TR)
13-AC0603FR-1333RLCT-ND - Cut Tape (CT)
13-AC0603FR-1333RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603FR-1333RL
Description
RES 33 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.825
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02200 €0,22 €
250,01640 €0,41 €
500,01340 €0,67 €
1000,01090 €1,09 €
2500,00844 €2,11 €
5000,00706 €3,53 €
1.0000,00599 €5,99 €
5.0000,00429 €21,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,00341 €68,20 €
40.0000,00311 €124,40 €
60.0000,00296 €177,60 €
100.0000,00280 €280,00 €
140.0000,00270 €378,00 €
200.0000,00262 €524,00 €
240.0000,00257 €616,80 €
480.0000,00244 €1.171,20 €
500.0000,00243 €1.215,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €