Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRG0603F4K7/10 | |
|---|---|
DigiKey Part Number | 1111-CRG0603F4K7/10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0603F4K7/10 |
Description | CRG0603 1% 4K7 10K RL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603F4K7/10 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRG0603F4K7 | TE Connectivity Passive Product | 857.089 | A106050CT-ND | 0,08000 € | Direct |
| AC0603FR-074K7L | YAGEO | 302.566 | YAG3613CT-ND | 0,08000 € | Parametric Equivalent |
| AF0603FR-074K7L | YAGEO | 97.361 | 13-AF0603FR-074K7LCT-ND | 0,08000 € | Parametric Equivalent |
| CAS06F4701CT | Cal-Chip Electronics, Inc. | 5.000 | 4713-CAS06F4701CT-ND | 0,08000 € | Parametric Equivalent |
| CR0603-FX-4701EPF | Bourns Inc. | 0 | 118-CR0603-FX-4701EPFTR-ND | 0,00383 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00497 € | 99,40 € |
| Unit Price without VAT: | 0,00497 € |
|---|---|
| Unit Price with VAT: | 0,00591 € |












