
AC0603FR-074K7L | |
|---|---|
DigiKey Part Number | YAG3613TR-ND - Tape & Reel (TR) YAG3613CT-ND - Cut Tape (CT) YAG3613DKR-ND - Digi-Reel® |
Manufacturer | YAGEO |
Manufacturer Product Number | AC0603FR-074K7L |
Description | RES SMD 4.7K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-074K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,01600 € | 0,16 € |
| 25 | 0,01240 € | 0,31 € |
| 50 | 0,00880 € | 0,44 € |
| 100 | 0,00790 € | 0,79 € |
| 250 | 0,00704 € | 1,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00529 € | 26,45 € |
| 10.000 | 0,00485 € | 48,50 € |
| 15.000 | 0,00440 € | 66,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

