Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CPF0402B10KE1 | |
|---|---|
DigiKey Part Number | 1111-CPF0402B10KE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0402B10KE1 |
Description | THIN FILM RES.-SMD CPF 0402 10K |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B10KE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73C1E10KBTDF | TE Connectivity Passive Product | 889 | 1712-RN73C1E10KBTDFCT-ND | 0,69000 € | Upgrade |
| 7-1879061-4 | WEE | 60.000 | 5831-7-1879061-4TR-ND | 0,06289 € | Parametric Equivalent |
| AT0402BRD0710KL | YAGEO | 833 | YAG2087CT-ND | 0,17000 € | Parametric Equivalent |
| CPF-A-0402B10KE | TE Connectivity | 0 | 1111-CPF-A-0402B10KETR-ND | 0,10340 € | Parametric Equivalent |
| CPF-A-0402B10KE | TE Connectivity Passive Product | 50.309 | 1712-CPF-A-0402B10KECT-ND | 0,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10788 € | 107,88 € |
| Unit Price without VAT: | 0,10788 € |
|---|---|
| Unit Price with VAT: | 0,12838 € |









