New at DigiKey
Image for 7-1879061-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-1879061-4

DigiKey Part Number
5831-7-1879061-4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7-1879061-4
Description
Thin Film Res.-SMD CPF 0402 10K
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60.000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06289 €314,45 €
Unit Price without VAT:0,06289 €
Unit Price with VAT:0,07484 €