Direct

CMD69273P-FNF | |
|---|---|
DigiKey Part Number | 994-1096-ND |
Manufacturer | |
Manufacturer Product Number | CMD69273P-FNF |
Description | RF ANT 700MHZ/850MHZ MODULE N |
Customer Reference | |
Detailed Description | RF ANTENNA LTE, WiMax™, WLAN Module N Type Female Panel Mount |
Datasheet | Datasheet |
Category | Number of Bands 8 |
Manufacturer TE Connectivity | VSWR 2 |
Packaging Bulk | Gain 3.9dBi, 3.8dBi, 3.5dBi, 6.8dBi, 5.1dBi, 4.7dBi, 6.3dBi, 7.4dBi |
Part Status Obsolete | Power - Max 50 W |
RF Family/Standard Cellular, WiFi | Termination N Type Female |
Frequency Group Wide Band | Mounting Type Panel Mount |
Frequency (Center/Band) 700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 2.6GHz | Height (Max) 1.713" (43.50mm) |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | Applications LTE, WiMax™, WLAN |
Antenna Type Module | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMD69273P-30NF | TE Connectivity | 33 | 994-1097-ND | 128,56000 € | Direct |


