
CMD69273P-30NF | |
|---|---|
DigiKey Part Number | 994-1097-ND |
Manufacturer | |
Manufacturer Product Number | CMD69273P-30NF |
Description | RF ANT 700MHZ/850MHZ MOD CAB 12" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE, WiMax™, WLAN Module N Type Female Panel Mount |
Datasheet | Datasheet |
Category | VSWR 2 |
Manufacturer TE Connectivity | Gain 3.9dBi, 3.8dBi, 3.5dBi, 6.8dBi, 5.1dBi, 4.7dBi, 6.3dBi, 7.4dBi |
Packaging Bulk | Power - Max 50 W |
Part Status Active | Features Cable - 305mm |
RF Family/Standard Cellular, WiFi | Termination N Type Female |
Frequency Group Wide Band | Mounting Type Panel Mount |
Frequency (Center/Band) 700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 2.6GHz | Height (Max) 1.713" (43.50mm) |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | Applications LTE, WiMax™, WLAN |
Antenna Type Module | Base Product Number |
Number of Bands 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,56000 € | 128,56 € |
| 10 | 108,75400 € | 1.087,54 € |
| 25 | 103,81000 € | 2.595,25 € |
| Unit Price without VAT: | 128,56000 € |
|---|---|
| Unit Price with VAT: | 152,98640 € |

