RF ANTENNA GSM, LTE, WiMax™ Flat Panel N Type Female Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFSA69383P-30NF

DigiKey Part Number
994-1137-ND
Manufacturer
Manufacturer Product Number
CFSA69383P-30NF
Description
RF ANT 829MHZ/1.45GHZ FLAT PNL N
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA GSM, LTE, WiMax™ Flat Panel N Type Female Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 1.45GHz, 2.75GHz
Frequency Range
698MHz ~ 960MHz, 1.35GHz ~ 1.55GHz, 1.69GHz ~ 3.8GHz
Antenna Type
Flat Panel
Number of Bands
3
VSWR
2
Return Loss
-
Gain
5.8dBi
Power - Max
50 W
Features
-
Termination
N Type Female
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
0.299" (7.60mm)
Applications
GSM, LTE, WiMax™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
162,11000 €62,11 €
1051,53600 €515,36 €
2548,89600 €1.222,40 €
10047,43150 €4.743,15 €
Manufacturers Standard Package
Unit Price without VAT:62,11000 €
Unit Price with VAT:73,91090 €