
CFSA69383P-30D43F | |
|---|---|
DigiKey Part Number | 994-1138-ND |
Manufacturer | |
Manufacturer Product Number | CFSA69383P-30D43F |
Description | RF ANT 829MHZ/1.45GHZ FLAT PNL N |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, LTE, WiMax™ Flat Panel N Type Female Panel Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer TE Connectivity | VSWR 2 |
Series | Gain 5.8dBi |
Packaging Bulk | Power - Max 50 W |
Part Status Active | Termination N Type Female |
RF Family/Standard Cellular, WiFi | Mounting Type Panel Mount |
Frequency Group Wide Band | Height (Max) 0.299" (7.60mm) |
Frequency (Center/Band) 829MHz, 1.45GHz, 2.75GHz | Applications GSM, LTE, WiMax™ |
Frequency Range 698MHz ~ 960MHz, 1.35GHz ~ 1.55GHz, 1.69GHz ~ 3.8GHz | Base Product Number |
Antenna Type Flat Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,94000 € | 71,94 € |
| 10 | 59,89200 € | 598,92 € |
| 25 | 56,88560 € | 1.422,14 € |
| 100 | 53,58150 € | 5.358,15 € |
| Unit Price without VAT: | 71,94000 € |
|---|---|
| Unit Price with VAT: | 85,60860 € |

