Similar



CFS69383P-30NF | |
|---|---|
DigiKey Part Number | 994-1301-ND |
Manufacturer | |
Manufacturer Product Number | CFS69383P-30NF |
Description | AMT OMNI DBAND 30CM NF |
Customer Reference | |
Detailed Description | RF ANTENNA AWS, GSM, DCS, LTE, UMTS, WiMax™ Flat Panel N Type Female Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 752MHz, 859MHz, 920MHz, 1.45GHz, 1.785GHz, 1.92GHz, 2.04GHz, 2.4GHz, 2.6GHz, 3.55GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.35GHz ~ 1.55GHz, 1.69GHz ~ 3.8GHz | |
Antenna Type | Flat Panel | |
Number of Bands | 10 | |
VSWR | 1.8, 2 | |
Return Loss | - | |
Gain | 3.5dBi, 3.9dBi, 4.8dBi, 4.8dBi, 4.4dBi, 4.5dBi, 4.4dBi, 4.9dBi, 5.4dBi, 4.8dBi | |
Power - Max | 50 W | |
Features | Cable - 300mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 0.300" (7.62mm) | |
Applications | AWS, GSM, DCS, LTE, UMTS, WiMax™ | |
Base Product Number |


