Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CFSA69594P-30NF | |
|---|---|
DigiKey Part Number | 994-CFSA69594P-30NF-ND |
Manufacturer | |
Manufacturer Product Number | CFSA69594P-30NF |
Description | OMNI,CEILING,30CM,NF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, 802.11 a/b/g/n/ac/ad, Bluetooth, Wi-Fi, Zigbee™ Module N Type Female Ceiling Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 761MHz, 859MHz, 920MHz, 1.45GHz, 1.785GHz, 1.92GHz, 2.055GHz, 2.5GHz, 3.65GHz, 4.1GHz, 5.537GHz | |
Frequency Range | 698MHz ~ 824MHz, 824MHz ~ 894MHz, 880MHz ~ 960MHz, 1.35GHz ~ 1.55GHz, 1.69GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.91GHz ~ 2.2GHz, 2.3GHz ~ 2.7GHz, 3.3GHz ~ 4GHz, 4GHz ~ 4.2GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Module | |
Number of Bands | 11 | |
VSWR | 1.7, 2, 2.5 | |
Return Loss | - | |
Gain | 3.7dBi, 3.4dBi, 3.2dBi, 4.5dBi, 5.4dBi, 5.6dBi, 5.6dBi, 5.6dBi, 4.3dBi, 4.1dBi, 4.9dBi | |
Power - Max | 50 W | |
Features | Cable - 304.8mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Ceiling Mount | |
Height (Max) | 0.300" (7.62mm) | |
Applications | 5G, 802.11 a/b/g/n/ac/ad, Bluetooth, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 62,03375 € | 2.481,35 € |
| Unit Price without VAT: | 62,03375 € |
|---|---|
| Unit Price with VAT: | 73,82016 € |


