
CFS69383P-30D43F | |
|---|---|
DigiKey Part Number | 994-1300-ND |
Manufacturer | |
Manufacturer Product Number | CFS69383P-30D43F |
Description | ANT OMNI DBAND 30CM DINF |
Customer Reference | |
Detailed Description | RF ANTENNA AWS, GSM, DCS, LTE, UMTS, WiMax™ Flat Panel 4.3/10 - Female Panel Mount |
Datasheet | Datasheet |
Category | VSWR 1.8, 2 |
Manufacturer TE Connectivity | Gain 3.5dBi, 3.9dBi, 4.8dBi, 4.8dBi, 4.4dBi, 4.5dBi, 4.4dBi, 4.9dBi, 5.4dBi, 4.8dBi |
Packaging Bulk | Power - Max 50 W |
Part Status Obsolete | Features Cable - 300mm |
RF Family/Standard Cellular, WiFi | Termination 4.3/10 - Female |
Frequency Group Wide Band | Mounting Type Panel Mount |
Frequency (Center/Band) 752MHz, 859MHz, 920MHz, 1.45GHz, 1.785GHz, 1.92GHz, 2.04GHz, 2.4GHz, 2.6GHz, 3.55GHz | Height (Max) 0.300" (7.62mm) |
Frequency Range 698MHz ~ 960MHz, 1.35GHz ~ 1.55GHz, 1.69GHz ~ 3.8GHz | Applications AWS, GSM, DCS, LTE, UMTS, WiMax™ |
Antenna Type Flat Panel | Base Product Number |
Number of Bands 10 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFSA69594P-30D43F | TE Connectivity | 0 | 994-CFSA69594P-30D43F-ND | 57,39300 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,02000 € | 38,02 € |
| 10 | 31,10800 € | 311,08 € |
| 25 | 29,38240 € | 734,56 € |
| 100 | 27,48570 € | 2.748,57 € |
| Unit Price without VAT: | 38,02000 € |
|---|---|
| Unit Price with VAT: | 45,24380 € |

