
CFSA69594P-30D43F | |
|---|---|
DigiKey Part Number | 994-CFSA69594P-30D43F-ND |
Manufacturer | |
Manufacturer Product Number | CFSA69594P-30D43F |
Description | OMNI,CEILING,30CM,D43F, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, 802.11 a/b/g/n/ac/ad, Bluetooth, Wi-Fi, Zigbee™ Module 4.3/10 - Female Ceiling Mount |
Datasheet | Datasheet |
Category | Number of Bands 11 |
Manufacturer TE Connectivity | VSWR 1.7, 2, 2.5 |
Packaging Bulk | Gain 3.7dBi, 3.4dBi, 3.2dBi, 4.5dBi, 5.4dBi, 5.6dBi, 5.6dBi, 5.6dBi, 4.3dBi, 4.1dBi, 4.9dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard Cellular | Features Cable - 304.8mm |
Frequency Group Wide Band | Termination 4.3/10 - Female |
Frequency (Center/Band) 761MHz, 859MHz, 920MHz, 1.45GHz, 1.785GHz, 1.92GHz, 2.055GHz, 2.5GHz, 3.65GHz, 4.1GHz, 5.537GHz | Mounting Type Ceiling Mount |
Frequency Range 698MHz ~ 824MHz, 824MHz ~ 894MHz, 880MHz ~ 960MHz, 1.35GHz ~ 1.55GHz, 1.69GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.91GHz ~ 2.2GHz, 2.3GHz ~ 2.7GHz, 3.3GHz ~ 4GHz, 4GHz ~ 4.2GHz, 5.15GHz ~ 5.925GHz | Height (Max) 0.300" (7.62mm) |
Antenna Type Module | Applications 5G, 802.11 a/b/g/n/ac/ad, Bluetooth, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 57,39300 € | 2.295,72 € |
| Unit Price without VAT: | 57,39300 € |
|---|---|
| Unit Price with VAT: | 68,29767 € |

