CFS60383P-30NF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity
In Stock: 43
Unit Price: 88,70000 €
Datasheet
RF ANTENNA Panel N Type Female Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFS60383P-30NF

DigiKey Part Number
994-1299-ND
Manufacturer
Manufacturer Product Number
CFS60383P-30NF
Description
RF ANT PANEL N FEM PAN MT
Customer Reference
Detailed Description
RF ANTENNA Panel N Type Female Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
5
Manufacturer
TE Connectivity
VSWR
1.8
Series
Gain
6.8dBi
Packaging
Bulk
Power - Max
50 W
Part Status
Obsolete
Termination
N Type Female
Frequency Group
Wide Band
Mounting Type
Panel Mount
Antenna Type
Panel
Height (Max)
0.299" (7.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFSA35606P-30NFTE Connectivity43994-CFSA35606P-30NF-ND88,70000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes