
CFSA35606P-30NF | |
|---|---|
DigiKey Part Number | 994-CFSA35606P-30NF-ND |
Manufacturer | |
Manufacturer Product Number | CFSA35606P-30NF |
Description | ULTRA-LOW PROFILE/ LOW PIM ANT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Module N Type Female Panel Mount |
Datasheet | Datasheet |
Category | Number of Bands 13 |
Manufacturer TE Connectivity | VSWR 2.5, 2 |
Packaging Bulk | Power - Max 50 W |
Part Status Active | Termination N Type Female |
RF Family/Standard Cellular, Navigation, WiFi | Mounting Type Panel Mount |
Frequency Group Wide Band | Height (Max) 0.299" (7.60mm) |
Antenna Type Module | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,70000 € | 88,70 € |
| 10 | 74,28700 € | 742,87 € |
| 25 | 70,68840 € | 1.767,21 € |
| 100 | 66,73300 € | 6.673,30 € |
| Unit Price without VAT: | 88,70000 € |
|---|---|
| Unit Price with VAT: | 105,55300 € |


