Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BDS2A1006R8K | |
|---|---|
DigiKey Part Number | 1111-BDS2A1006R8K-ND |
Manufacturer | |
Manufacturer Product Number | BDS2A1006R8K |
Description | PLANAR RES.-CHASSIS MOUNT BDS 2 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±10% 100W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 6.8 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 100W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Frequency | |
Coating, Housing Type | Epoxy Coated | |
Mounting Feature | Flanges | |
Size / Dimension | 1.488" L x 1.000" W (37.80mm x 25.40mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Lead Style | M4 Threaded | |
Package / Case | SOT-227-2 | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 60,81500 € | 121,63 € |
| Unit Price without VAT: | 60,81500 € |
|---|---|
| Unit Price with VAT: | 72,36985 € |


