
BDS2A1006R8K | |
|---|---|
DigiKey Part Number | 5831-BDS2A1006R8K-ND |
Manufacturer | |
Manufacturer Product Number | BDS2A1006R8K |
Description | FIXED RESISTOR, THICK FILM, 100W |
Customer Reference | |
Detailed Description | 6.8 Ohms ±10% 100W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 6.8 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 100W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage, RF, High Frequency | |
Coating, Housing Type | Epoxy Coated | |
Mounting Feature | Flanges | |
Size / Dimension | 1.488" L x 1.000" W (37.80mm x 25.40mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Lead Style | M4 Threaded | |
Package / Case | SOT-227-2 | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 58,79667 € | 176,39 € |
| 9 | 57,72000 € | 519,48 € |
| 15 | 56,61867 € | 849,28 € |
| 27 | 55,53444 € | 1.499,43 € |
| Unit Price without VAT: | 58,79667 € |
|---|---|
| Unit Price with VAT: | 69,96804 € |

