Parametric Equivalent
Parametric Equivalent

BDS2A100100RJ | |
|---|---|
DigiKey Part Number | 1111-BDS2A100100RJ-ND |
Manufacturer | |
Manufacturer Product Number | BDS2A100100RJ |
Description | BDS 2 A 100 100R 5% |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 100W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 100 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Frequency | |
Coating, Housing Type | Epoxy Coated | |
Mounting Feature | Flanges | |
Size / Dimension | 1.496" L x 1.004" W (38.00mm x 25.50mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Lead Style | M4 Threaded | |
Package / Case | SOT-227-2 | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 69,81660 € | 3.490,83 € |
| Unit Price without VAT: | 69,81660 € |
|---|---|
| Unit Price with VAT: | 83,08175 € |



