100 Ohms ±5% 100W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPA100 100R J

DigiKey Part Number
273-FPA100100RJ-ND
Manufacturer
Manufacturer Product Number
FPA100 100R J
Description
100 WATTS THICK FILM 100 OHMS 5%
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 100W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
100 Ohms
Tolerance
±5%
Power (Watts)
100W
Composition
Thick Film
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Non-Inductive
Coating, Housing Type
-
Mounting Feature
Screw Holes
Size / Dimension
1.516" L x 1.000" W (38.50mm x 25.40mm)
Height - Seated (Max)
0.492" (12.50mm)
Lead Style
M4 Threaded
Package / Case
SOT-227-2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
130,75000 €30,75 €
1022,14000 €221,40 €
3019,40933 €582,28 €
5018,36080 €918,04 €
10017,12540 €1.712,54 €
25015,77360 €3.943,40 €
50014,92832 €7.464,16 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,75000 €
Unit Price with VAT:36,59250 €