Similar

BB8062N | |
|---|---|
DigiKey Part Number | BB8062N-ND |
Manufacturer | |
Manufacturer Product Number | BB8062N |
Description | WHIP MC 1/2 806-866MHZ 2.4 BK |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight Base Mount |
Datasheet | Datasheet |
Category | Frequency Range 806MHz ~ 866MHz |
Manufacturer TE Connectivity | Antenna Type Whip, Straight |
Packaging Bulk | Number of Bands 1 |
Part Status Obsolete | Mounting Type Base Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Base Product Number |
Frequency (Center/Band) 836MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B8062N | TE Connectivity | 0 | B8062N-ND | 32,32350 € | Similar |

