
B8062N | |
|---|---|
DigiKey Part Number | B8062N-ND |
Manufacturer | |
Manufacturer Product Number | B8062N |
Description | WHIP MC 1/2 806-899MHZ 2.4CH NGP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Packaging Bulk | Termination NMO |
Part Status Active | Mounting Type Base Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 4.880" (123.95mm) |
Frequency (Center/Band) 836MHz | Base Product Number |
Frequency Range 806MHz ~ 866MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 32,32350 € | 646,47 € |
| Unit Price without VAT: | 32,32350 € |
|---|---|
| Unit Price with VAT: | 38,46497 € |

