
B188MA1 | |
|---|---|
DigiKey Part Number | 1111-B188MA1-ND |
Manufacturer | |
Manufacturer Product Number | B188MA1 |
Description | B188MA1=RELAY |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 115VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 3 A |
Mfr | Switching Voltage 115VAC, 28VDC - Max |
Packaging Bulk | Coil Type Non Latching |
Part Status Active | Termination Style Screw Terminal |
Mounting Type | Seal Rating Sealed - Fully |
Coil Voltage | Operating Temperature -54°C ~ 71°C |
Contact Form SPST-NO (1 Form A) | Relay Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26.861,47000 € | 26.861,47 € |
| Unit Price without VAT: | 26.861,47000 € |
|---|---|
| Unit Price with VAT: | 31.965,14930 € |

