
B140V | |
|---|---|
DigiKey Part Number | 1111-B140V-ND |
Manufacturer | |
Manufacturer Product Number | B140V |
Description | GENERAL PURPOSE RELAYS RELAY |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PDT (3 Form C) 60 A 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 28VDC | |
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 60 A | |
Switching Voltage | 200VAC - Nom | |
Features | Auxiliary Contacts | |
Termination Style | Stud | |
Operating Temperature | -55°C ~ 120°C | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 1.5 VDC | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30.301,42000 € | 30.301,42 € |
| Unit Price without VAT: | 30.301,42000 € |
|---|---|
| Unit Price with VAT: | 36.058,68980 € |

