
B140AP1 | |
|---|---|
DigiKey Part Number | 1111-B140AP1-ND |
Manufacturer | |
Manufacturer Product Number | B140AP1 |
Description | B-140AP-1=RELAY |
Manufacturer Standard Lead Time | 83 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PDT (3 Form C) 60 A 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 60 A |
Manufacturer TE Connectivity AMP Connectors | Switching Voltage 200VAC - Nom |
Packaging Bulk | Features Auxiliary Contacts |
Part Status Active | Termination Style Stud |
Mounting Type Chassis Mount | Operating Temperature -55°C ~ 120°C |
Coil Voltage 28VDC | Must Operate Voltage 18 VDC |
Contact Form 3PDT (3 Form C) | Must Release Voltage 1.5 VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B140V | TE Connectivity | 0 | 1111-B140V-ND | 38.086,84000 € | Parametric Equivalent |
| B140AP1 | TE Connectivity Aerospace, Defense and Marine | 0 | B140AP1-ND | 46.758,17000 € | Parametric Equivalent |
| B140V | TE Connectivity Aerospace, Defense and Marine | 0 | B140V-ND | 31.465,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67.771,85000 € | 67.771,85 € |
| Unit Price without VAT: | 67.771,85000 € |
|---|---|
| Unit Price with VAT: | 80.648,50150 € |

