Parametric Equivalent

B07D992BE2-0132 | |
|---|---|
DigiKey Part Number | 1111-B07D992BE2-0132-ND |
Manufacturer | |
Manufacturer Product Number | B07D992BE2-0132 |
Description | B07D992BE2-0132 = M5757/23-027 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Hook |
Mfr | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 65 VDC |
Packaging Bulk | Must Release Voltage 7.7 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 115VAC, 28VDC - Nom | Grade Military |
Coil Current 15.8 mA | Qualification MIL-R-5757/23 |
Coil Type Non Latching | Coil Resistance 7.6 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B07D992BE2-0132 | TE Connectivity Aerospace, Defense and Marine | 0 | 1122-1018-ND | 296,59353 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 233,73360 € | 5.843,34 € |
| Unit Price without VAT: | 233,73360 € |
|---|---|
| Unit Price with VAT: | 278,14298 € |


